



TS-6423-R03-485 | |
|---|---|
DigiKey Part Number | 4022-TS-6423-R03-485-ND |
Manufacturer | |
Manufacturer Product Number | TS-6423-R03-485 |
Description | TILT SENSOR 0.01 DEG MODBUS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Sensor Inclinometer ±90° X, Y Axis 5Hz ~ 100Hz Bandwidth Module |
Datasheet | Datasheet |
Category | Bandwidth 5Hz ~ 100Hz |
Manufacturer Analog Technologies, Inc. | Voltage Rating 9 V ~ 36 V |
Packaging Case | Output Type RS-232, RS-485, TTL |
Part Status Active | Interface Modbus |
Axis X, Y | Package / Case Module |
Measuring Range ±90° | Operating Temperature -40°C ~ 85°C |
Sensitivity 0.001° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 045,08000 Kč | 12 045,08 Kč |
| 5 | 11 372,13800 Kč | 56 860,69 Kč |
| 10 | 11 121,06600 Kč | 111 210,66 Kč |
| Unit Price without VAT: | 12 045,08000 Kč |
|---|---|
| Unit Price with VAT: | 14 574,54680 Kč |



