Sensor Inclinometer ±45° X, Y Axis 100Hz Bandwidth Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSDA-A-IR045-HM-C

DigiKey Part Number
1993-TSDA-A-IR045-HM-C-ND
Manufacturer
Manufacturer Product Number
TSDA-A-IR045-HM-C
Description
TILT SENSOR MEMS INCLINOMETER 45
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Sensor Inclinometer ±45° X, Y Axis 100Hz Bandwidth Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bandwidth
100Hz
Manufacturer
Amphenol Piher Sensing Systems
Voltage Rating
8 V ~ 36 V
Series
Output Type
Analog
Packaging
Bulk
Interface
Analog
Part Status
Active
Package / Case
Module
Axis
X, Y
Operating Temperature
-40°C ~ 85°C
Measuring Range
±45°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 83
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 858,04000 Kč2 858,04 Kč
52 661,79000 Kč13 308,95 Kč
102 588,65400 Kč25 886,54 Kč
252 501,15560 Kč62 528,89 Kč
502 441,23580 Kč122 061,79 Kč
Manufacturers Standard Package
Unit Price without VAT:2 858,04000 Kč
Unit Price with VAT:3 458,22840 Kč