
TSDA-A-IR025-HM-C | |
|---|---|
DigiKey Part Number | 1993-TSDA-A-IR025-HM-C-ND |
Manufacturer | |
Manufacturer Product Number | TSDA-A-IR025-HM-C |
Description | TILT SENSOR MEMS INCLINOMETER 25 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Sensor Inclinometer ±25° X, Y Axis 100Hz Bandwidth Module |
Datasheet | Datasheet |
Category | Bandwidth 100Hz |
Manufacturer Amphenol Piher Sensing Systems | Voltage Rating 8 V ~ 36 V |
Series | Output Type Analog |
Packaging Bulk | Interface Analog |
Part Status Active | Package / Case Module |
Axis X, Y | Operating Temperature -40°C ~ 85°C |
Measuring Range ±25° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 858,04000 Kč | 2 858,04 Kč |
| 5 | 2 661,79000 Kč | 13 308,95 Kč |
| 10 | 2 588,65400 Kč | 25 886,54 Kč |
| 25 | 2 501,15560 Kč | 62 528,89 Kč |
| 50 | 2 441,23580 Kč | 122 061,79 Kč |
| Unit Price without VAT: | 2 858,04000 Kč |
|---|---|
| Unit Price with VAT: | 3 458,22840 Kč |


