AMTP65H150G4LSGB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMTP65H150G4LSGB
AMTP65H150G4LSGB

AMTP65H150G4LSGB

DigiKey Part Number
5318-AMTP65H150G4LSGB-ND
Manufacturer
Manufacturer Product Number
AMTP65H150G4LSGB
Description
GAN FET N-CH 650V 13A DFN8X8
Customer Reference
Detailed Description
N-Channel 650 V 13A (Tc) 52W (Tc) Surface Mount 4-DFN (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
180mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8.8 nC @ 6 V
Vgs (Max)
±18V
Input Capacitance (Ciss) (Max) @ Vds
760 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
52W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
4-DFN (8x8)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Analog Power
FREE SHIPPING on orders of 1 263,00 Kč or more for products shipped by Analog Power
Date Code information will be included with the shipment of this product.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1873,36000 Kč873,36 Kč
10783,86000 Kč7 838,60 Kč
100642,25230 Kč64 225,23 Kč
500546,73754 Kč273 368,77 Kč
1 000461,10404 Kč461 104,04 Kč
3 000404,83318 Kč1 214 499,54 Kč
Unit Price without VAT:873,36000 Kč
Unit Price with VAT:1 056,76560 Kč