
SGT120R65AL | |
|---|---|
DigiKey Part Number | 497-SGT120R65ALTR-ND - Tape & Reel (TR) 497-SGT120R65ALCT-ND - Cut Tape (CT) 497-SGT120R65ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SGT120R65AL |
Description | 650 V, 75 MOHM TYP., 15 A, E-MOD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 15A (Tc) 192W (Tc) Surface Mount PowerFlat™ (5x6) HV |
Datasheet | Datasheet |
EDA/CAD Models | SGT120R65AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V | |
Rds On (Max) @ Id, Vgs | 120mOhm @ 5A, 6V | |
Vgs(th) (Max) @ Id | 2.6V @ 12mA | |
Gate Charge (Qg) (Max) @ Vgs | 3 nC @ 6 V | |
Vgs (Max) | +6V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 125 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 192W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFlat™ (5x6) HV | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,80000 Kč | 123,80 Kč |
| 10 | 82,91200 Kč | 829,12 Kč |
| 100 | 59,71110 Kč | 5 971,11 Kč |
| 500 | 58,89138 Kč | 29 445,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 48,11388 Kč | 144 341,64 Kč |
| Unit Price without VAT: | 123,80000 Kč |
|---|---|
| Unit Price with VAT: | 149,79800 Kč |










