
AM4431P-CT | |
|---|---|
DigiKey Part Number | 5318-AM4431P-CT-ND |
Manufacturer | |
Manufacturer Product Number | AM4431P-CT |
Description | MOSFET P-CH -30V 21A SOIC-8 |
Customer Reference | |
Detailed Description | P-Channel 30 V 21A (Ta) 3.1W (Ta) Surface Mount SOIC-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11.7mOhm @ 8.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 136 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9350 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOIC-8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,72000 Kč | 23,72 Kč |
| 10 | 15,81300 Kč | 158,13 Kč |
| 100 | 14,23130 Kč | 1 423,13 Kč |
| 500 | 11,06880 Kč | 5 534,40 Kč |
| 1 000 | 9,09222 Kč | 9 092,22 Kč |
| Unit Price without VAT: | 23,72000 Kč |
|---|---|
| Unit Price with VAT: | 28,70120 Kč |











