N-Channel 50 V 500mA (Ta) 600mW (Ta), 920mW (Tc) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSN20Q-7

DigiKey Part Number
BSN20Q-7DITR-ND - Tape & Reel (TR)
BSN20Q-7DICT-ND - Cut Tape (CT)
BSN20Q-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSN20Q-7
Description
MOSFET N-CH 50V 500MA SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 50 V 500mA (Ta) 600mW (Ta), 920mW (Tc) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BSN20Q-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
0.8 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
40 pF @ 10 V
Part Status
Active
Power Dissipation (Max)
600mW (Ta), 920mW (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
50 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
SOT-23-3
Rds On (Max) @ Id, Vgs
1.8Ohm @ 220mA, 10V
Package / Case
Vgs(th) (Max) @ Id
1.5V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
104,99800 Kč49,98 Kč
1003,14130 Kč314,13 Kč
5002,33162 Kč1 165,81 Kč
1 0002,06956 Kč2 069,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,73590 Kč5 207,70 Kč
6 0001,56757 Kč9 405,42 Kč
9 0001,48171 Kč13 335,39 Kč
15 0001,38520 Kč20 778,00 Kč
21 0001,32800 Kč27 888,00 Kč
30 0001,27242 Kč38 172,60 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč