Mosfet Array 30V 3.8A (Ta) 1.15W (Ta) Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM3993P

DigiKey Part Number
5318-AM3993P-ND
Manufacturer
Manufacturer Product Number
AM3993P
Description
MOSFET P-CH 30V 3.8A TSOP-6
Customer Reference
Detailed Description
Mosfet Array 30V 3.8A (Ta) 1.15W (Ta) Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Power Inc.
Series
*
Packaging
Bulk
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
3.8A (Ta)
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
1V @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs
-
Power - Max
1.15W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
6-TSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 890
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Analog Power
FREE SHIPPING on orders of 1 259,88 Kč or more for products shipped by Analog Power
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:3000
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
107,39100 Kč73,91 Kč
1006,64380 Kč664,38 Kč
5005,16760 Kč2 583,80 Kč
1 0004,24496 Kč4 244,96 Kč
3 0003,69124 Kč11 073,72 Kč
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč