
| AD9467-FMC-250EBZ | |
|---|---|
| DigiKey Part Number | AD9467-FMC-250EBZ-ND | 
| Manufacturer | |
| Manufacturer Product Number | AD9467-FMC-250EBZ | 
| Description | BOARD EVAL FOR AD9467 | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | AD9467-250 - 16 Bit 250M Samples per Second Analog to Digital Converter (ADC) Evaluation Board | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc. | |
| Series | - | |
| Packaging | Box | |
| Part Status | Active | |
| Number of A/D Converters | 1 | |
| Number of Bits | 16 | |
| Sampling Rate (Per Second) | 250M | |
| Data Interface | SPI | |
| Input Range | 2.5Vpp | |
| Power (Typ) @ Conditions | - | |
| Utilized IC / Part | AD9467-250 | |
| Contents | Board(s) | |
| Note | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 10 243,42000 Kč | 10 243,42 Kč | 
| Unit Price without VAT: | 10 243,42000 Kč | 
|---|---|
| Unit Price with VAT: | 12 394,53820 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic