




EVAL-AD4858FMCZ | |
|---|---|
DigiKey Part Number | 505-EVAL-AD4858FMCZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD4858FMCZ |
Description | EVAL BOARD FOR AD4858 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD4858 - 20 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 20 | |
Sampling Rate (Per Second) | 1M | |
Data Interface | Serial, SPI | |
Input Range | ±VREF | |
Power (Typ) @ Conditions | 878mW @ 1MSPS | |
Utilized IC / Part | AD4858 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 998,65000 Kč | 3 998,65 Kč |
| Unit Price without VAT: | 3 998,65000 Kč |
|---|---|
| Unit Price with VAT: | 4 838,36650 Kč |










