
EVAL-AD7606C18FMCZ | |
|---|---|
DigiKey Part Number | 505-EVAL-AD7606C18FMCZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7606C18FMCZ |
Description | EVAL BOARD FOR AD7606C-18 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7606C-18 - 18 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface DSP, Parallel, Serial, SPI |
Manufacturer Analog Devices Inc. | Input Range ±20V |
Packaging Bulk | Power (Typ) @ Conditions 245mW @ 1MSPS |
Part Status Active | Utilized IC / Part AD7606C-18 |
Number of A/D Converters 8 | Contents Board(s) |
Number of Bits 18 | Base Product Number |
Sampling Rate (Per Second) 1M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 107,66000 Kč | 2 107,66 Kč |
| Unit Price without VAT: | 2 107,66000 Kč |
|---|---|
| Unit Price with VAT: | 2 550,26860 Kč |











