



EVAL-AD4696FMCZ | |
|---|---|
DigiKey Part Number | 505-EVAL-AD4696FMCZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD4696FMCZ |
Description | EVAL BOARD FOR AD4696 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD4696 - 16 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial, SPI |
Manufacturer Analog Devices Inc. | Input Range 5V |
Packaging Bulk | Power (Typ) @ Conditions 8mW @ 1MSPS |
Part Status Active | Utilized IC / Part AD4696 |
Number of A/D Converters 16 | Contents Board(s) |
Number of Bits 16 | Base Product Number |
Sampling Rate (Per Second) 1M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 342,53000 Kč | 4 342,53 Kč |
| Unit Price without VAT: | 4 342,53000 Kč |
|---|---|
| Unit Price with VAT: | 5 254,46130 Kč |







