ADC3669 - 16 Bit 500M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC3669EVM

DigiKey Part Number
296-ADC3669EVM-ND
Manufacturer
Manufacturer Product Number
ADC3669EVM
Description
ADC3669 EVALUATION MODULE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ADC3669 - 16 Bit 500M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sampling Rate (Per Second)
500M
Manufacturer
Texas Instruments
Input Range
2Vpp
Packaging
Box
Power (Typ) @ Conditions
604mW @ 500MSPS
Part Status
Active
Utilized IC / Part
ADC3669
Number of A/D Converters
2
Contents
Board(s)
Number of Bits
16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in CZK
Box
QuantityUnit PriceExt Price
118 222,49000 Kč18 222,49 Kč
Manufacturers Standard Package
Unit Price without VAT:18 222,49000 Kč
Unit Price with VAT:22 049,21290 Kč