


ADC12DJ5200RFEVM | |
|---|---|
DigiKey Part Number | 296-ADC12DJ5200RFEVM-ND |
Manufacturer | |
Manufacturer Product Number | ADC12DJ5200RFEVM |
Description | EVAL BOARD FOR ADC12DJ5200RF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADC12DJ5200RF - 12 Bit 10.4G Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 10.4G |
Manufacturer Texas Instruments | Data Interface JESD204C, Serial |
Packaging Box | Input Range 1.04Vpp |
Part Status Active | Utilized IC / Part ADC12DJ5200RF |
Number of A/D Converters 2 | Contents Board(s), Cable(s) |
Number of Bits 12 | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95 777,63000 Kč | 95 777,63 Kč |
| Unit Price without VAT: | 95 777,63000 Kč |
|---|---|
| Unit Price with VAT: | 115 890,93230 Kč |


