
TMP36FSZ-REEL | |
|---|---|
DigiKey Part Number | TMP36FSZ-REELTR-ND - Tape & Reel (TR) TMP36FSZ-REELCT-ND - Cut Tape (CT) TMP36FSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP36FSZ-REEL |
Description | SENSOR ANALOG -40C-125C 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TMP36FSZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 10mV/°C | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | 25°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,75000 Kč | 53,75 Kč |
| 5 | 47,91800 Kč | 239,59 Kč |
| 10 | 45,73400 Kč | 457,34 Kč |
| 25 | 43,10480 Kč | 1 077,62 Kč |
| 50 | 41,31560 Kč | 2 065,78 Kč |
| 100 | 39,67780 Kč | 3 967,78 Kč |
| 500 | 36,38030 Kč | 18 190,15 Kč |
| 1 000 | 35,15296 Kč | 35 152,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 33,68550 Kč | 84 213,75 Kč |
| 5 000 | 32,68133 Kč | 163 406,65 Kč |
| Unit Price without VAT: | 53,75000 Kč |
|---|---|
| Unit Price with VAT: | 65,03750 Kč |







