SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP05BKSZ-REEL7

DigiKey Part Number
TMP05BKSZ-REEL7TR-ND - Tape & Reel (TR)
TMP05BKSZ-REEL7CT-ND - Cut Tape (CT)
TMP05BKSZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP05BKSZ-REEL7
Description
SENSOR DIGITAL -40C-150C SC70-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 150°C SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TMP05BKSZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
PWM
Voltage - Supply
3V ~ 5.5V
Resolution
-
Features
One-Shot
Accuracy - Highest (Lowest)
±2°C (±5°C)
Test Condition
0°C ~ 70°C (-40°C ~ 150°C)
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 581
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1101,25000 Kč101,25 Kč
1065,88700 Kč658,87 Kč
2556,63280 Kč1 415,82 Kč
10046,17110 Kč4 617,11 Kč
25043,47920 Kč10 869,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00035,52188 Kč106 565,64 Kč
Manufacturers Standard Package
Unit Price without VAT:101,25000 Kč
Unit Price with VAT:122,51250 Kč