Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OP484FSZ-REEL | |
|---|---|
DigiKey Part Number | 505-OP484FSZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OP484FSZ-REEL |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP484FSZ-REEL Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Output / Channel 10 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 4V/µs | Supplier Device Package 14-SOIC |
Gain Bandwidth Product 4.25 MHz | Base Product Number |
Current - Input Bias 80 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4084-4ARUZ-RL | Analog Devices Inc. | 215 | ADA4084-4ARUZ-RLCT-ND | 299,01000 Kč | Similar |
| LT1496CS | Analog Devices Inc. | 0 | LT1496CS-ND | 0,00000 Kč | Similar |
| LT1496CS#PBF | Analog Devices Inc. | 727 | LT1496CS#PBF-ND | 266,04000 Kč | Similar |
| LT1496CS#TR | Analog Devices Inc. | 0 | LT1496CS#TR-ND | 0,00000 Kč | Similar |
| LT1496CS#TRPBF | Analog Devices Inc. | 0 | 505-LT1496CS#TRPBFTR-ND | 159,48342 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 261,85102 Kč | 654 627,55 Kč |
| Unit Price without VAT: | 261,85102 Kč |
|---|---|
| Unit Price with VAT: | 316,83973 Kč |




