LT1496HS#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 198,76194 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 076
Unit Price: 638,13000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 5 385
Unit Price: 638,13000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 236
Unit Price: 421,22000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 261,85102 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 670
Unit Price: 421,22000 Kč
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1496HS#TR

DigiKey Part Number
LT1496HSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1496HS#TR
Description
IC OPAMP GP 2.7KHZ RRO 14SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1496HS#TR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
200 µV
Mfr
Current - Supply
1µA (x4 Channels)
Series
Current - Output / Channel
1.5 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
2.2 V
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
14-SOIC (0.154", 3.90mm Width)
Slew Rate
0.001V/µs
Supplier Device Package
14-SO
Gain Bandwidth Product
2.7 kHz
Base Product Number
Current - Input Bias
250 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1496HS#TRPBFAnalog Devices Inc.0LT1496HS#TRPBF-ND198,76194 KčDirect
OP484ESZAnalog Devices Inc.1 076505-OP484ESZ-ND638,13000 KčSimilar
OP484ESZ-REELAnalog Devices Inc.5 385OP484ESZ-REELCT-ND638,13000 KčSimilar
OP484FSZAnalog Devices Inc.236505-OP484FSZ-ND421,22000 KčSimilar
OP484FSZ-REELAnalog Devices Inc.0505-OP484FSZ-REELTR-ND261,85102 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types