
OP484FSZ-REEL7 | |
|---|---|
DigiKey Part Number | OP484FSZ-REEL7TR-ND - Tape & Reel (TR) OP484FSZ-REEL7CT-ND - Cut Tape (CT) OP484FSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP484FSZ-REEL7 |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP484FSZ-REEL7 Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Output / Channel 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 4V/µs | Supplier Device Package 14-SOIC |
Gain Bandwidth Product 4.25 MHz | Base Product Number |
Current - Input Bias 80 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4084-4ARUZ-RL | Analog Devices Inc. | 215 | ADA4084-4ARUZ-RLCT-ND | 12,10000 Kč | Similar |
| LT1496CS#PBF | Analog Devices Inc. | 727 | LT1496CS#PBF-ND | 10,77000 Kč | Similar |
| LT1496HS#PBF | Analog Devices Inc. | 108 | 505-LT1496HS#PBF-ND | 13,20000 Kč | Similar |
| LT1496IS#PBF | Analog Devices Inc. | 736 | LT1496IS#PBF-ND | 12,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 421,22000 Kč | 421,22 Kč |
| 10 | 335,88400 Kč | 3 358,84 Kč |
| 25 | 314,56680 Kč | 7 864,17 Kč |
| 100 | 294,60400 Kč | 29 460,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 267,69888 Kč | 267 698,88 Kč |
| Unit Price without VAT: | 421,22000 Kč |
|---|---|
| Unit Price with VAT: | 509,67620 Kč |

