
LT1496IS#PBF | |
|---|---|
DigiKey Part Number | LT1496IS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1496IS#PBF |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1496IS#PBF Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 1µA (x4 Channels) |
Series | Current - Output / Channel 1.5 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.2 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.001V/µs | Supplier Device Package 14-SO |
Gain Bandwidth Product 2.7 kHz | Base Product Number |
Current - Input Bias 250 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,46000 Kč | 308,46 Kč |
| 10 | 243,57700 Kč | 2 435,77 Kč |
| 55 | 216,34818 Kč | 11 899,15 Kč |
| 110 | 208,50445 Kč | 22 935,49 Kč |
| 275 | 200,22244 Kč | 55 061,17 Kč |
| 550 | 195,23062 Kč | 107 376,84 Kč |
| 1 045 | 191,40009 Kč | 200 013,09 Kč |
| Unit Price without VAT: | 308,46000 Kč |
|---|---|
| Unit Price with VAT: | 373,23660 Kč |

