
LT1496CS#PBF | |
|---|---|
DigiKey Part Number | LT1496CS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1496CS#PBF |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1496CS#PBF Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 1µA (x4 Channels) |
Series | Current - Output / Channel 1.5 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.2 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.001V/µs | Supplier Device Package 14-SO |
Gain Bandwidth Product 2.7 kHz | Base Product Number |
Current - Input Bias 250 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,04000 Kč | 266,04 Kč |
| 10 | 208,99300 Kč | 2 089,93 Kč |
| 55 | 185,08782 Kč | 10 179,83 Kč |
| 110 | 178,20045 Kč | 19 602,05 Kč |
| 275 | 170,92905 Kč | 47 005,49 Kč |
| 550 | 166,54584 Kč | 91 600,21 Kč |
| 1 045 | 163,18159 Kč | 170 524,76 Kč |
| Unit Price without VAT: | 266,04000 Kč |
|---|---|
| Unit Price with VAT: | 321,90840 Kč |

