Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP4177ARZ-REEL7

DigiKey Part Number
OP4177ARZ-REEL7TR-ND - Tape & Reel (TR)
OP4177ARZ-REEL7CT-ND - Cut Tape (CT)
OP4177ARZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OP4177ARZ-REEL7
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP4177ARZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.7V/µs
Gain Bandwidth Product
1.3 MHz
Current - Input Bias
500 pA
Voltage - Input Offset
15 µV
Current - Supply
400µA (x4 Channels)
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 161
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1292,08000 Kč292,08 Kč
10230,32700 Kč2 303,27 Kč
25214,91880 Kč5 372,97 Kč
100203,68480 Kč20 368,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000181,02796 Kč181 027,96 Kč
Manufacturers Standard Package
Unit Price without VAT:292,08000 Kč
Unit Price with VAT:353,41680 Kč