OP297FSZ-REEL7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 960
Unit Price: 232,24000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 67,26079 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 153,92000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 53,92656 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 408
Unit Price: 94,49000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1
Unit Price: 133,55000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 363
Unit Price: 15,12000 Kč
Datasheet

Similar


onsemi
In Stock: 28 075
Unit Price: 10,08000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 862
Unit Price: 28,14000 Kč
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP297FSZ-REEL7

DigiKey Part Number
OP297FSZ-REEL7TR-ND - Tape & Reel (TR)
OP297FSZ-REEL7CT-ND - Cut Tape (CT)
OP297FSZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OP297FSZ-REEL7
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP297FSZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
50 µV
Mfr
Current - Supply
525µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4 V
Part Status
Active
Voltage - Supply Span (Max)
40 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
0.15V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
500 kHz
Supplier Device Package
8-SOIC
Current - Input Bias
35 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1112IS8Analog Devices Inc.0LT1112IS8-ND0,00000 KčSimilar
LT1112IS8#PBFAnalog Devices Inc.960505-LT1112IS8#PBF-ND232,24000 KčSimilar
LT1112IS8#TRAnalog Devices Inc.0LT1112IS8#TR-ND0,00000 KčSimilar
LT1112S8Analog Devices Inc.0LT1112S8-ND0,00000 KčSimilar
LT1112S8#TRAnalog Devices Inc.0LT1112S8#TR-ND0,00000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1240,64000 Kč240,64 Kč
10188,37300 Kč1 883,73 Kč
25175,33320 Kč4 383,33 Kč
100160,98750 Kč16 098,75 Kč
250159,34964 Kč39 837,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000146,63596 Kč146 635,96 Kč
Manufacturers Standard Package
Unit Price without VAT:240,64000 Kč
Unit Price with VAT:291,17440 Kč