
OP279GSZ | |
---|---|
DigiKey Part Number | OP279GSZ-ND |
Manufacturer | |
Manufacturer Product Number | OP279GSZ |
Description | IC BUFFER 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP279GSZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 300 nA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | - | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 137,69000 Kč | 137,69 Kč |
10 | 91,17300 Kč | 911,73 Kč |
98 | 65,47847 Kč | 6 416,89 Kč |
196 | 60,21250 Kč | 11 801,65 Kč |
294 | 57,53827 Kč | 16 916,25 Kč |
588 | 54,41837 Kč | 31 998,00 Kč |
Unit Price without VAT: | 137,69000 Kč |
---|---|
Unit Price with VAT: | 166,60490 Kč |