
MAX4214EUK+T | |
|---|---|
DigiKey Part Number | MAX4214EUK+TTR-ND - Tape & Reel (TR) MAX4214EUK+TCT-ND - Cut Tape (CT) MAX4214EUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4214EUK+T |
Description | IC BUFFER 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buffer Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4214EUK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 600V/µs | |
-3db Bandwidth | 230 MHz | |
Current - Input Bias | 5.4 µA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | 5.5mA | |
Current - Output / Channel | 120 mA | |
Voltage - Supply Span (Min) | 3.15 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,50000 Kč | 206,50 Kč |
| 10 | 161,07500 Kč | 1 610,75 Kč |
| 25 | 149,69080 Kč | 3 742,27 Kč |
| 100 | 137,19130 Kč | 13 719,13 Kč |
| 250 | 131,22992 Kč | 32 807,48 Kč |
| 500 | 127,63668 Kč | 63 818,34 Kč |
| 1 000 | 124,68062 Kč | 124 680,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 113,67000 Kč | 284 175,00 Kč |
| Unit Price without VAT: | 206,50000 Kč |
|---|---|
| Unit Price with VAT: | 249,86500 Kč |











