
AD2S1200YSTZ | |
|---|---|
DigiKey Part Number | 505-AD2S1200YSTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD2S1200YSTZ |
Description | IC R/D CONVERTER 12BIT 44LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | R/D Converter 12 b Serial, Parallel 44-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD2S1200YSTZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | R/D Converter | |
Number of Channels | 2 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | - | |
Data Interface | Serial, Parallel | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-LQFP | |
Supplier Device Package | 44-LQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 205,71000 Kč | 1 205,71 Kč |
| 17 | 961,57235 Kč | 16 346,73 Kč |
| 34 | 926,03647 Kč | 31 485,24 Kč |
| 102 | 882,14039 Kč | 89 978,32 Kč |
| Unit Price without VAT: | 1 205,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 458,90910 Kč |



