
EVAL-AD2S1200SDZ | |
|---|---|
DigiKey Part Number | EVAL-AD2S1200SDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD2S1200SDZ |
Description | EVAL BOARD FOR AD2S1200 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD2S1200 - Resolver-to-Digital Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Resolver-to-Digital | |
Embedded | No | |
Utilized IC / Part | AD2S1200 | |
Primary Attributes | Graphical User Interface (GUI) | |
Secondary Attributes | - | |
Contents | Board(s), Power Supply | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 395,17000 Kč | 3 395,17 Kč |
| Unit Price without VAT: | 3 395,17000 Kč |
|---|---|
| Unit Price with VAT: | 4 108,15570 Kč |




