OP2177ARMZ is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 461
Unit Price: 4,95000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 92
Unit Price: 5,24000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,18269 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 3,77952 Kč
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP2177ARMZ

DigiKey Part Number
505-OP2177ARMZ-ND
Manufacturer
Manufacturer Product Number
OP2177ARMZ
Description
IC OPAMP GP 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
OP2177ARMZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
400µA (x2 Channels)
Mfr
Current - Output / Channel
10 mA
Packaging
Tube
Voltage - Supply Span (Min)
5 V
Part Status
Active
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
0.7V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
1.3 MHz
Supplier Device Package
8-MSOP
Current - Input Bias
500 pA
Base Product Number
Voltage - Input Offset
15 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4077-2ARMZAnalog Devices Inc.461505-ADA4077-2ARMZ-ND4,95000 KčSimilar
ADA4177-2ARMZAnalog Devices Inc.92505-ADA4177-2ARMZ-ND5,24000 KčSimilar
ISL28217FUZ-T13Renesas Electronics Corporation0ISL28217FUZ-T13-ND2,18269 KčSimilar
ISL28217FUZ-T7Renesas Electronics Corporation0ISL28217FUZ-T7-ND0,00000 KčSimilar
ISL28217FUZ-T7ARenesas Electronics Corporation0ISL28217FUZ-T7ATR-ND3,77952 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1127,04000 Kč127,04 Kč
1097,38900 Kč973,89 Kč
5085,48280 Kč4 274,14 Kč
10081,79560 Kč8 179,56 Kč
25077,90176 Kč19 475,44 Kč
50075,55416 Kč37 777,08 Kč
1 00073,62256 Kč73 622,56 Kč
2 50071,58327 Kč178 958,17 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:127,04000 Kč
Unit Price with VAT:153,71840 Kč