New Product
Chopper (Zero-Drift) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX74810ARMZ-RL

DigiKey Part Number
505-MAX74810ARMZ-RLTR-ND - Tape & Reel (TR)
505-MAX74810ARMZ-RLCT-ND - Cut Tape (CT)
505-MAX74810ARMZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX74810ARMZ-RL
Description
50V ZDA, LOW NOISE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Chopper (Zero-Drift) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Single Ended, Rail-to-Rail
Slew Rate
1.4V/µs
Gain Bandwidth Product
2.7 MHz
Current - Input Bias
50 pA
Voltage - Input Offset
1.5 µV
Current - Supply
830µA (x2 Channels)
Current - Output / Channel
14 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
50 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 466
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
168,45000 Kč68,45 Kč
1051,34000 Kč513,40 Kč
2547,07760 Kč1 176,94 Kč
10042,38870 Kč4 238,87 Kč
25040,80164 Kč10 200,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00036,32185 Kč108 965,55 Kč
Manufacturers Standard Package
Unit Price without VAT:68,45000 Kč
Unit Price with VAT:82,82450 Kč