Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 12A 4.5V - 28V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 12A 4.5V - 28V Input
Power µModule® Solutions
Power µModule® Solutions

LTM4601HVIV#PBF

DigiKey Part Number
LTM4601HVIV#PBF-ND
Manufacturer
Manufacturer Product Number
LTM4601HVIV#PBF
Description
DC DC CONVERTER 0.6-5V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 12A 4.5V - 28V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM4601HVIV#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
12A
Mfr
Applications
ITE (Commercial)
Series
Features
OVP, SCP, UVLO
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
95%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
118-BLGA Module
Voltage - Input (Min)
4.5V
Size / Dimension
0.59" L x 0.59" W x 0.11" H (15.0mm x 15.0mm x 2.8mm)
Voltage - Input (Max)
28V
Supplier Device Package
118-LGA (15x15)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 078,44000 Kč1 078,44 Kč
51 038,35400 Kč5 191,77 Kč
101 021,50200 Kč10 215,02 Kč
25999,60400 Kč24 990,10 Kč
50983,33260 Kč49 166,63 Kč
119963,31555 Kč114 634,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 078,44000 Kč
Unit Price with VAT:1 304,91240 Kč