
LTC7891RUFDM#WPBF | |
|---|---|
DigiKey Part Number | 505-LTC7891RUFDM#WPBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7891RUFDM#WPBF |
Description | LOW IQ 100V SYNC BUCK CONTROLLER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-QFN (4x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 100V | |
Frequency - Switching | 100kHz ~ 3MHz | |
Duty Cycle (Max) | 99% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Dead Time Control, Frequency Control, Phase Control, Power Good, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 73 | 86,62397 Kč | 6 323,55 Kč |
| Unit Price without VAT: | 86,62397 Kč |
|---|---|
| Unit Price with VAT: | 104,81500 Kč |











