Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 15A 28-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC7151SIV#TRPBF

DigiKey Part Number
505-LTC7151SIV#TRPBFTR-ND - Tape & Reel (TR)
505-LTC7151SIV#TRPBFCT-ND - Cut Tape (CT)
505-LTC7151SIV#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC7151SIV#TRPBF
Description
IC REG BUCK ADJ 15A 28LQFN
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 15A 28-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC7151SIV#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
400kHz ~ 3MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
28-LQFN (5x4)
Voltage - Input (Min)
3.1V
Base Product Number
Voltage - Input (Max)
20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 247
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1266,46000 Kč266,46 Kč
10209,35000 Kč2 093,50 Kč
25195,07160 Kč4 876,79 Kč
100179,38170 Kč17 938,17 Kč
250178,30492 Kč44 576,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500159,76555 Kč399 413,88 Kč
Manufacturers Standard Package
Unit Price without VAT:266,46000 Kč
Unit Price with VAT:322,41660 Kč