
LTC6992IDCB-3#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6992IDCB-3#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6992IDCB-3#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6992IDCB-3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6992IDCB-3#TRMPBF |
Description | IC OSC SILICON 1MHZ 6-WFDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 3.81Hz ~ 1MHz 6-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6992IDCB-3#TRMPBF Models |
Category | Voltage - Supply 2.25V ~ 5.5V |
Manufacturer Analog Devices Inc. | Current - Supply 365 µA |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 6-WFDFN Exposed Pad |
Part Status Active | Supplier Device Package 6-DFN (2x3) |
Type Oscillator, Silicon | Mounting Type Surface Mount |
Frequency 3.81Hz ~ 1MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC6992IDCB-1#TRMPBF | Analog Devices Inc. | 139 | LTC6992IDCB-1#TRMPBFCT-ND | 136,28000 Kč | Parametric Equivalent |
| LTC6992IDCB-2#TRMPBF | Analog Devices Inc. | 47 | 505-LTC6992IDCB-2#TRMPBFTR-ND | 79,74326 Kč | Parametric Equivalent |
| LTC6992IDCB-4#TRMPBF | Analog Devices Inc. | 49 | 505-LTC6992IDCB-4#TRMPBFTR-ND | 79,74326 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,11000 Kč | 120,11 Kč |
| 10 | 91,71900 Kč | 917,19 Kč |
| 25 | 84,63880 Kč | 2 115,97 Kč |
| 100 | 76,85480 Kč | 7 685,48 Kč |
| 250 | 73,14612 Kč | 18 286,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 70,91108 Kč | 35 455,54 Kč |
| 1 000 | 69,07103 Kč | 69 071,03 Kč |
| 1 500 | 68,14971 Kč | 102 224,57 Kč |
| 2 500 | 67,12926 Kč | 167 823,15 Kč |
| Unit Price without VAT: | 120,11000 Kč |
|---|---|
| Unit Price with VAT: | 145,33310 Kč |






