
LTC6992IDCB-2#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6992IDCB-2#TRMPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6992IDCB-2#TRMPBF |
Description | IC OSC SILICON 1MHZ 6-WFDFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 3.81Hz ~ 1MHz 6-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6992IDCB-2#TRMPBF Models |
Category | Voltage - Supply 2.25V ~ 5.5V |
Manufacturer Analog Devices Inc. | Current - Supply 365 µA |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Package / Case 6-WFDFN Exposed Pad |
Part Status Active | Supplier Device Package 6-DFN (2x3) |
Type Oscillator, Silicon | Mounting Type Surface Mount |
Frequency 3.81Hz ~ 1MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC6992IDCB-1#TRMPBF | Analog Devices Inc. | 139 | LTC6992IDCB-1#TRMPBFCT-ND | 136,28000 Kč | Parametric Equivalent |
| LTC6992IDCB-3#TRMPBF | Analog Devices Inc. | 47 | 505-LTC6992IDCB-3#TRMPBFCT-ND | 120,11000 Kč | Parametric Equivalent |
| LTC6992IDCB-4#TRMPBF | Analog Devices Inc. | 49 | 505-LTC6992IDCB-4#TRMPBFTR-ND | 79,74326 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 79,74326 Kč | 39 871,63 Kč |
| 1 000 | 77,72347 Kč | 77 723,47 Kč |
| 1 500 | 76,71255 Kč | 115 068,82 Kč |
| 2 500 | 75,59221 Kč | 188 980,52 Kč |
| Unit Price without VAT: | 79,74326 Kč |
|---|---|
| Unit Price with VAT: | 96,48934 Kč |






