
LTC6992HDCB-3#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6992HDCB-3#TRMPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6992HDCB-3#TRMPBF |
Description | IC OSC SILICON 1MHZ 6-WFDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 3.81Hz ~ 1MHz 6-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6992HDCB-3#TRMPBF Models |
Category | Voltage - Supply 2.25V ~ 5.5V |
Manufacturer Analog Devices Inc. | Current - Supply 365 µA |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 6-WFDFN Exposed Pad |
Part Status Active | Supplier Device Package 6-DFN (2x3) |
Type Oscillator, Silicon | Mounting Type Surface Mount |
Frequency 3.81Hz ~ 1MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC6992HDCB-1#TRMPBF | Analog Devices Inc. | 453 | 505-LTC6992HDCB-1#TRMPBFCT-ND | 162,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 96,14984 Kč | 48 074,92 Kč |
| 1 000 | 93,79471 Kč | 93 794,71 Kč |
| 1 500 | 92,61574 Kč | 138 923,61 Kč |
| Unit Price without VAT: | 96,14984 Kč |
|---|---|
| Unit Price with VAT: | 116,34131 Kč |









