LTC6992HDCB-1#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 292
Unit Price: 154,34000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 154,34000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 88,64986 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 50
Unit Price: 93,34954 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 88,64986 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 93,34954 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 88,64986 Kč
Datasheet
Oscillator, Silicon IC 3.81Hz ~ 1MHz 6-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6992HDCB-1#TRPBF

DigiKey Part Number
LTC6992HDCB-1#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC6992HDCB-1#TRPBF
Description
IC OSC SILICON 1MHZ 6-WFDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Oscillator, Silicon IC 3.81Hz ~ 1MHz 6-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC6992HDCB-1#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Oscillator, Silicon
Count
-
Frequency
3.81Hz ~ 1MHz
Voltage - Supply
2.25V ~ 5.5V
Current - Supply
365 µA
Operating Temperature
-40°C ~ 125°C
Package / Case
6-WFDFN Exposed Pad
Supplier Device Package
6-DFN (2x3)
Mounting Type
Surface Mount
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50088,64986 Kč221 624,65 Kč
Manufacturers Standard Package
Unit Price without VAT:88,64986 Kč
Unit Price with VAT:107,26633 Kč