Instrumentation Amplifier 1 Circuit Rail-to-Rail 12-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6915IDE#PBF

DigiKey Part Number
505-LTC6915IDE#PBF-ND
Manufacturer
Manufacturer Product Number
LTC6915IDE#PBF
Description
IC INST AMP 1 CIRCUIT 12DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit Rail-to-Rail 12-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC6915IDE#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.2V/µs
Gain Bandwidth Product
200 kHz
Current - Input Bias
4 nA
Voltage - Input Offset
5 µV
Current - Supply
1.73mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
11 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-DFN (4x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 336
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1173,45000 Kč173,45 Kč
10134,38300 Kč1 343,83 Kč
91114,52121 Kč10 421,43 Kč
182110,43154 Kč20 098,54 Kč
273108,38359 Kč29 588,72 Kč
546105,38070 Kč57 537,86 Kč
1 001103,19337 Kč103 296,56 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:173,45000 Kč
Unit Price with VAT:209,87450 Kč