Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent




XRCGB16M000FXN01R0 | |
|---|---|
DigiKey Part Number | 490-18283-2-ND - Tape & Reel (TR) 490-18283-1-ND - Cut Tape (CT) 490-18283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB16M000FXN01R0 |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±40ppm Crystal 8pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB16M000FXN01R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±40ppm | |
Frequency Tolerance | ±40ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,23600 Kč | 62,36 Kč |
| 25 | 5,88800 Kč | 147,20 Kč |
| 50 | 5,64420 Kč | 282,21 Kč |
| 100 | 5,41120 Kč | 541,12 Kč |
| 250 | 5,11764 Kč | 1 279,41 Kč |
| 500 | 4,90640 Kč | 2 453,20 Kč |
| 1 000 | 4,70313 Kč | 4 703,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,48650 Kč | 13 459,50 Kč |
| 6 000 | 4,30092 Kč | 25 805,52 Kč |
| 9 000 | 4,19601 Kč | 37 764,09 Kč |
| 15 000 | 4,06748 Kč | 61 012,20 Kč |
| 21 000 | 3,98500 Kč | 83 685,00 Kč |
| 30 000 | 3,89944 Kč | 116 983,20 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |




