16 MHz ±40ppm Crystal 8pF 200 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 MHz ±40ppm Crystal 8pF 200 Ohms 4-SMD, No Lead
The Role of Oscillation Circuit Components
The Measurement Process for the Oscillation Margin

XRCGB16M000FXN16R0

DigiKey Part Number
490-18286-2-ND - Tape & Reel (TR)
490-18286-1-ND - Cut Tape (CT)
490-18286-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRCGB16M000FXN16R0
Description
CRYSTAL 16.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
16 MHz ±40ppm Crystal 8pF 200 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XRCGB16M000FXN16R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±40ppm
Frequency Tolerance
±40ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
200 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 328
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
106,23600 Kč62,36 Kč
255,88800 Kč147,20 Kč
505,64420 Kč282,21 Kč
1005,41120 Kč541,12 Kč
2505,11764 Kč1 279,41 Kč
5004,90640 Kč2 453,20 Kč
1 0004,70313 Kč4 703,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,48650 Kč13 459,50 Kč
6 0004,30092 Kč25 805,52 Kč
9 0004,19601 Kč37 764,09 Kč
15 0004,06748 Kč61 012,20 Kč
21 0003,98500 Kč83 685,00 Kč
30 0003,89944 Kč116 983,20 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč