216 TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32U599NJH6Q

DigiKey Part Number
497-STM32U599NJH6Q-ND
Manufacturer
Manufacturer Product Number
STM32U599NJH6Q
Description
IC MCU 32BIT 4MB FLASH 216TFBGA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33 STM32U5 Microcontroller IC 32-Bit 160MHz 4MB (4M x 8) FLASH 216-TFBGA (13x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M33
Core Size
32-Bit
Speed
160MHz
Connectivity
CANbus, I2C, IrDA, LINbus, MMC/SD/SDIO, SAI, SmartCard, SPDIF, SPI, UART/USART, USB, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, LCD, Motor Control PWM, POR, PWM, WDT
Number of I/O
156
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2.5M x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 24x12/14b SAR; D/A 2x12b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
216-TFBGA (13x13)
Package / Case
216-TFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 587
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1381,17000 Kč381,17 Kč
10303,35100 Kč3 033,51 Kč
25283,91880 Kč7 097,97 Kč
100262,55090 Kč26 255,09 Kč
250252,36512 Kč63 091,28 Kč
500246,22694 Kč123 113,47 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:381,17000 Kč
Unit Price with VAT:461,21570 Kč