
FTSH-105-01-F-DV-007-K | |
|---|---|
DigiKey Part Number | SAM15640-ND |
Manufacturer | |
Manufacturer Product Number | FTSH-105-01-F-DV-007-K |
Description | CONN HEADER SMD 10POS 1.27MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTSH-105-01-F-DV-007-K Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.120" (3.05mm) |
Series | Insulation Height 0.099" (2.51mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Keying Shroud |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded 9 | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3.4A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,13000 Kč | 42,13 Kč |
| 100 | 33,16020 Kč | 3 316,02 Kč |
| 250 | 29,82336 Kč | 7 455,84 Kč |
| 500 | 26,27794 Kč | 13 138,97 Kč |
| 1 000 | 23,14981 Kč | 23 149,81 Kč |
| 2 500 | 20,85558 Kč | 52 138,95 Kč |
| 5 000 | 20,59481 Kč | 102 974,05 Kč |
| Unit Price without VAT: | 42,13000 Kč |
|---|---|
| Unit Price with VAT: | 50,97730 Kč |





