
G1K1P06LH | |
|---|---|
DigiKey Part Number | 3141-G1K1P06LHTR-ND - Tape & Reel (TR) 3141-G1K1P06LHCT-ND - Cut Tape (CT) 3141-G1K1P06LHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G1K1P06LH |
Description | MOSFET P-CH 60V 4.5A 3.1W SOT-2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 4.5A (Tc) 3.1W (Tc) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 110mOhm @ -3A,- 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 970 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 Kč | 9,26 Kč |
| 10 | 5,62000 Kč | 56,20 Kč |
| 100 | 3,55320 Kč | 355,32 Kč |
| 500 | 2,65272 Kč | 1 326,36 Kč |
| 1 000 | 2,36160 Kč | 2 361,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,99140 Kč | 5 974,20 Kč |
| 6 000 | 1,80465 Kč | 10 827,90 Kč |
| 9 000 | 1,70945 Kč | 15 385,05 Kč |
| 15 000 | 1,60241 Kč | 24 036,15 Kč |
| 21 000 | 1,53901 Kč | 32 319,21 Kč |
| 30 000 | 1,47739 Kč | 44 321,70 Kč |
| 75 000 | 1,34213 Kč | 100 659,75 Kč |
| 150 000 | 1,31563 Kč | 197 344,50 Kč |
| Unit Price without VAT: | 9,26000 Kč |
|---|---|
| Unit Price with VAT: | 11,20460 Kč |






