Oscillator, Silicon IC 100kHz ~ 20MHz 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6902IMS#TRPBF

DigiKey Part Number
505-LTC6902IMS#TRPBFTR-ND - Tape & Reel (TR)
505-LTC6902IMS#TRPBFCT-ND - Cut Tape (CT)
505-LTC6902IMS#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6902IMS#TRPBF
Description
IC OSC SILICON 20MHZ 10-TFSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Oscillator, Silicon IC 100kHz ~ 20MHz 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC6902IMS#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Oscillator, Silicon
Count
-
Frequency
100kHz ~ 20MHz
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
2.5 mA
Operating Temperature
-40°C ~ 85°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 474
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1208,30000 Kč208,30 Kč
10162,42000 Kč1 624,20 Kč
25150,95880 Kč3 773,97 Kč
100138,37470 Kč13 837,47 Kč
250132,37308 Kč33 093,27 Kč
500128,75554 Kč64 377,77 Kč
1 000125,77991 Kč125 779,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500128,76948 Kč321 923,70 Kč
Manufacturers Standard Package
Unit Price without VAT:208,30000 Kč
Unit Price with VAT:252,04300 Kč