
MAX4372HEUK+T | |
|---|---|
DigiKey Part Number | MAX4372HEUK+TTR-ND - Tape & Reel (TR) MAX4372HEUK+TCT-ND - Cut Tape (CT) MAX4372HEUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4372HEUK+T |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4372HEUK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 110 kHz | |
Current - Input Bias | 2 µA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 30µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 28 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,61000 Kč | 88,61 Kč |
| 10 | 67,04700 Kč | 670,47 Kč |
| 25 | 61,65000 Kč | 1 541,25 Kč |
| 100 | 55,72240 Kč | 5 572,24 Kč |
| 250 | 52,89480 Kč | 13 223,70 Kč |
| 500 | 52,68818 Kč | 26 344,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 48,30918 Kč | 120 772,95 Kč |
| Unit Price without VAT: | 88,61000 Kč |
|---|---|
| Unit Price with VAT: | 107,21810 Kč |








