LTC6754ISC6#TRMPBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 77,83438 Kč
Datasheet
Comparator Standard (General Purpose) LVDS SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6754ISC6#TRMPBF

DigiKey Part Number
505-LTC6754ISC6#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC6754ISC6#TRMPBFCT-ND - Cut Tape (CT)
505-LTC6754ISC6#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6754ISC6#TRMPBF
Description
IC COMPARATOR 1 GEN PUR SC70-6
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) LVDS SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
LTC6754ISC6#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
LVDS
Voltage - Supply, Single/Dual (±)
2.4V ~ 5.25V
Voltage - Input Offset (Max)
4mV @ 5V
Current - Input Bias (Max)
1.5µA
Current - Output (Typ)
11mA
Current - Quiescent (Max)
14.7mA
CMRR, PSRR (Typ)
77dB CMRR, 80dB PSRR
Propagation Delay (Max)
2.8ns
Hysteresis
4.5mV
Operating Temperature
-40°C ~ 85°C
Package / Case
6-TSSOP, SC-88, SOT-363
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1136,91000 Kč136,91 Kč
10105,30500 Kč1 053,05 Kč
2597,40560 Kč2 435,14 Kč
10088,70610 Kč8 870,61 Kč
25088,34952 Kč22 087,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50082,06186 Kč41 030,93 Kč
1 00080,00490 Kč80 004,90 Kč
1 50078,97544 Kč118 463,16 Kč
2 50077,83438 Kč194 585,95 Kč
Manufacturers Standard Package
Unit Price without VAT:136,91000 Kč
Unit Price with VAT:165,66110 Kč