Parametric Equivalent
Parametric Equivalent

LTC6754ISC6#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6754ISC6#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6754ISC6#TRPBF |
Description | IC COMPARATOR 1 GEN PUR SC70-6 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) LVDS SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6754ISC6#TRPBF Models |
Category | Current - Output (Typ) 11mA |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 14.7mA |
Packaging Tape & Reel (TR) | CMRR, PSRR (Typ) 77dB CMRR, 80dB PSRR |
Part Status Active | Propagation Delay (Max) 2.8ns |
Type Standard (General Purpose) | Hysteresis 4.5mV |
Number of Elements 1 | Operating Temperature -40°C ~ 85°C |
Output Type LVDS | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Supply, Single/Dual (±) 2.4V ~ 5.25V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 4mV @ 5V | Supplier Device Package SC-70-6 |
Current - Input Bias (Max) 1.5µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC6754ISC6#PBF | Analog Devices Inc. | 0 | LTC6754ISC6#PBF-ND | 0,00000 Kč | Parametric Equivalent |
| LTC6754ISC6#TRMPBF | Analog Devices Inc. | 0 | 505-LTC6754ISC6#TRMPBFCT-ND | 141,11000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 80,16902 Kč | 200 422,55 Kč |
| Unit Price without VAT: | 80,16902 Kč |
|---|---|
| Unit Price with VAT: | 97,00451 Kč |



