LTC6242HVHGN#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 244,64000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 27
Unit Price: 215,65000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 142,28039 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 94
Unit Price: 348,70000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 207,43706 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 19
Unit Price: 339,74000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 234,45753 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
CMOS Amplifier 4 Circuit Rail-to-Rail 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6242HVHGN#TRPBF

DigiKey Part Number
LTC6242HVHGN#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC6242HVHGN#TRPBF
Description
IC CMOS 4 CIRCUIT 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC6242HVHGN#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
60 µV
Mfr
Current - Supply
2.5mA (x4 Channels)
Packaging
Tape & Reel (TR)
Current - Output / Channel
30 mA
Part Status
Active
Voltage - Supply Span (Min)
2.8 V
Amplifier Type
Voltage - Supply Span (Max)
11 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
10V/µs
Package / Case
16-SSOP (0.154", 3.90mm Width)
Gain Bandwidth Product
18 MHz
Supplier Device Package
16-SSOP
Current - Input Bias
0.5 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4020EEE+Analog Devices Inc./Maxim Integrated0MAX4020EEE+-ND244,64000 KčSimilar
MAX4020EEE+TAnalog Devices Inc./Maxim Integrated0MAX4020EEE+T-ND0,00000 KčSimilar
MAX4022EEE+Analog Devices Inc./Maxim Integrated27MAX4022EEE+-ND215,65000 KčSimilar
MAX4022EEE+TAnalog Devices Inc./Maxim Integrated0505-MAX4022EEE+TTR-ND142,28039 KčSimilar
MAX4220EEE+Analog Devices Inc./Maxim Integrated94MAX4220EEE+-ND348,70000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500145,46269 Kč363 656,73 Kč
Manufacturers Standard Package
Unit Price without VAT:145,46269 Kč
Unit Price with VAT:176,00985 Kč