
MAX4220EEE+T | |
|---|---|
DigiKey Part Number | MAX4220EEE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4220EEE+T |
Description | IC OPAMP VFB 4 CIRCUIT 16QSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4220EEE+T Models |
Category | Voltage - Input Offset 4 mV |
Mfr | Current - Supply 5.5mA (x4 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 120 mA |
Part Status Active | Voltage - Supply Span (Min) 3.15 V |
Amplifier Type | Voltage - Supply Span (Max) 11 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 600V/µs | Package / Case 16-SSOP (0.154", 3.90mm Width) |
-3db Bandwidth 200 MHz | Supplier Device Package 16-QSOP |
Current - Input Bias 5.4 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 207,43706 Kč | 518 592,65 Kč |
| Unit Price without VAT: | 207,43706 Kč |
|---|---|
| Unit Price with VAT: | 250,99884 Kč |

