Direct

MAX4020EEE+ | |
|---|---|
DigiKey Part Number | MAX4020EEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4020EEE+ |
Description | IC OPAMP VFB 4 CIRCUIT 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4020EEE+ Models |
Category | Voltage - Input Offset 4 mV |
Mfr | Current - Supply 5.5mA (x4 Channels) |
Packaging Tube | Current - Output / Channel 120 mA |
Part Status Active | Voltage - Supply Span (Min) 3.15 V |
Amplifier Type | Voltage - Supply Span (Max) 11 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 600V/µs | Package / Case 16-SSOP (0.154", 3.90mm Width) |
-3db Bandwidth 150 MHz | Supplier Device Package 16-QSOP |
Current - Input Bias 5.4 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4020EEE+ | Analog Devices Inc./Maxim Integrated | 0 | MAX4020EEE+-ND | 244,64000 Kč | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,64000 Kč | 244,64 Kč |
| 10 | 191,70400 Kč | 1 917,04 Kč |
| 25 | 178,47320 Kč | 4 461,83 Kč |
| 100 | 163,92630 Kč | 16 392,63 Kč |
| 300 | 155,81353 Kč | 46 744,06 Kč |
| 500 | 152,81368 Kč | 76 406,84 Kč |
| 1 000 | 149,37418 Kč | 149 374,18 Kč |
| Unit Price without VAT: | 244,64000 Kč |
|---|---|
| Unit Price with VAT: | 296,01440 Kč |


