Buffer, Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4222EEE+T

DigiKey Part Number
MAX4222EEE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4222EEE+T
Description
IC BUFFER 4 CIRCUIT 16QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buffer, Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4222EEE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
4 mV
Mfr
Current - Supply
5.5mA (x4 Channels)
Packaging
Tape & Reel (TR)
Current - Output / Channel
120 mA
Part Status
Active
Voltage - Supply Span (Min)
3.15 V
Amplifier Type
Voltage - Supply Span (Max)
11 V
Number of Circuits
4
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
600V/µs
Package / Case
16-SSOP (0.154", 3.90mm Width)
-3db Bandwidth
200 MHz
Supplier Device Package
16-QSOP
Current - Input Bias
5.4 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500234,45753 Kč586 143,82 Kč
Manufacturers Standard Package
Unit Price without VAT:234,45753 Kč
Unit Price with VAT:283,69361 Kč